
Enclosures, Boxes, & Cases HANDHELD "D"
Sign in to ask questions about the BUD Industries HH-3471 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries HH-3471 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | ABS, Plastic |
| Mount | External |
| Packaging | Bulk |
| Series | Grabbers Style D |
| Weight | 1.1lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries HH-3471 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
