
BATT HOLDER AA 2 CELL 6 LEADS
BUD Industries HH-3632 technical specifications.
| Body Material | Polypropylene |
| Color | Black |
| Lead Free | Lead Free |
| Material | PP, Polypropylene |
| Mount | Chassis Mount |
| Number of Batteries | 2 |
| Number of Cells | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Wire Leads |
| Weight | 0.27oz |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries HH-3632 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
