
This black ABS plastic enclosure is part of the Style 2 series and weighs 1lb. It features an external mount design and meets the UL94 HB flammability rating. The enclosure is packaged in bulk and is compliant with RoHS regulations.
Sign in to ask questions about the BUD Industries HP-3652-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries HP-3652-B technical specifications.
| Body Color | Black |
| Color | Black |
| Flammability Rating | UL94 HB |
| Material | Plastic, ABS |
| Mount | External |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Style 2 |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries HP-3652-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
