
This aluminum desktop enclosure is made from multiple materials, including aluminum, plastic, and metal. It measures 4.92 inches in height, 8.27 inches in width, and 12.93 inches in length, and weighs 5.3 pounds. The enclosure is compliant with RoHS regulations.
BUD Industries IA-6162 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Multiple, Beige |
| Height | 4.92inch |
| Length | 12.93inch |
| Material | Aluminium, Plastic, Metal |
| Mount | Desktop |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 5.3lb |
| Width | 8.27inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries IA-6162 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.