
Enclosures, Boxes, & Cases 7.08 x 10.20 x 4.13 INSTRUMENT CASE
BUD Industries IP-6138 technical specifications.
| Body Material | Plastic, ABS |
| Package/Case | 104 |
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 4.11inch |
| Lead Free | Lead Free |
| Length | 7.085inch |
| Material | Plastic, ABS |
| Mount | Desktop |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Thickness | 0.12inch |
| Weight | 1.5lb |
| Width | 10.2inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries IP-6138 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
