
The IPS-3903 is a natural aluminium box enclosure with an IP67 rating, measuring 2.638 x 3.787 x 0.098inch in size and weighing 0.725lb. It is designed for general use and is available individually. The enclosure is constructed from aluminium and metal materials, making it suitable for various applications.
BUD Industries IPS-3903 technical specifications.
| Color | Natural |
| Height | 2.638inch |
| Length | 3.787inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | IP67 |
| Thickness | 0.098inch |
| Weight | 0.725lb |
| Width | 3.787inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries IPS-3903 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
