This aluminium enclosure features a natural finish and meets IP67 ratings for dust and water resistance. It is designed for external mounting and is available in bulk packaging. The enclosure is made from metal materials and weighs 1.2 pounds. It is compliant with RoHS regulations.
Sign in to ask questions about the BUD Industries IPS-3907 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries IPS-3907 technical specifications.
| Color | Natural |
| Material | Aluminium, Metal |
| Mount | External |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IPS |
| Weight | 1.2lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries IPS-3907 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
