This IP67-rated aluminium enclosure has a natural finish and measures 1.969 x 3.937 x 5.906 inches. It is made of aluminium and metal materials, with a thickness of 0.098 inch. The enclosure is designed for external mounting and has a weight of 1.1 pounds. It is suitable for use in harsh environments due to its IP67 rating.
Sign in to ask questions about the BUD Industries IPS-3913 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries IPS-3913 technical specifications.
| Color | Natural |
| Height | 1.969inch |
| Length | 5.906inch |
| Material | Aluminium, Metal |
| Mount | External |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | IP67 |
| Thickness | 0.098inch |
| Weight | 1.1lb |
| Width | 3.937inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries IPS-3913 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
