
General purpose enclosure crafted from durable aluminum, featuring a natural finish. This robust metal box offers IP67 ingress protection, safeguarding contents from dust and water immersion. Designed for external mounting, it provides 10.32 liters of internal volume with dimensions of 7.17 inches wide. Weighing 2.2lb, this enclosure is supplied in bulk packaging.
Sign in to ask questions about the BUD Industries IPS-3933 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries IPS-3933 technical specifications.
| Color | Natural |
| Material | Aluminium, Metal |
| Mount | External |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | IPS |
| Weight | 2.2lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries IPS-3933 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
