
General purpose aluminum enclosure, 10.32 inches long by 7.17 inches wide, featuring a natural finish. Constructed from durable aluminum and metal, this enclosure offers IP67 ingress protection for robust environmental sealing. Designed for external mounting, it is supplied in bulk packaging and weighs 2.6 pounds.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BUD Industries IPS-3935 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Material | Aluminium, Metal |
| Mount | External |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | IPS |
| Weight | 2.6lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries IPS-3935 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
