
Polycarbonate external vent, light gray, featuring a wide opening for enhanced airflow. This accessory mounts externally, providing a durable and functional solution. Weighing 10oz, it is constructed from robust polycarbonate material.
BUD Industries IPV-1116 technical specifications.
| Color | Grey |
| Material | Polycarbonate |
| Mount | External |
| Reach SVHC Compliant | No |
| Weight | 10oz |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries IPV-1116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
