The IPV-67121-B is a high-performance IP67-rated air and moisture vent designed for use with plastic and metal electronic enclosures. It features a breathable, hydrophobic, and oleophobic e-PTFE membrane that allows passive airflow while effectively blocking water and dust. This mechanism helps balance internal and external air pressure to prevent gasket breach and reduces the accumulation of internal condensation that can lead to component corrosion. The vent body is made from UV-resistant and corrosion-resistant polycarbonate, making it suitable for outdoor and industrial environments. It installs via an M12x1.5 thread and includes an O-ring for a secure seal.
Sign in to ask questions about the BUD Industries IPV-67121-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries IPV-67121-B technical specifications.
| Thread Size | M12 x 1.5 |
| Ingress Protection Rating | 67IP |
| Material | Polycarbonate |
| Membrane Material | e-PTFE |
| Air Flow | 904ml/min |
| Pressure Differential for Air Flow | 70mbar |
| Length | 0.71inches |
| Diameter | 0.71inches |
| Color | Black |
| UV Resistance | Yes |
| Sealing Method | O-ring washer |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for BUD Industries IPV-67121-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.