
Enclosures, Boxes, & Cases KEYBOARD ENCL 17.25"
BUD Industries KB-13201 technical specifications.
| Body Color | White |
| Color | Grey, White |
| Housing Color | White |
| Lead Free | Lead Free |
| Material | Aluminium, Metal |
| Mount | External |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Weight | 2.4lb |
| RoHS | Compliant |
No datasheet is available for this part.
