
BUD INDUSTRIES KS-1788 KEYBOARD SLIDING SHELF, 3.468IN, STEEL
Sign in to ask questions about the BUD Industries KS-1788 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries KS-1788 technical specifications.
| Color | Black |
| Depth | 24.09inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 19inch |
| Material | Steel, Metal |
| Mount | Brackets |
| Reach SVHC Compliant | No |
| Size | 19inch |
| Weight | 19lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries KS-1788 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
