
Enclosures, Boxes, & Cases FUTURA CAB-7X13X8
Sign in to ask questions about the BUD Industries MD-1960 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries MD-1960 technical specifications.
| Body Color | Blue |
| Color | Blue, White |
| Height | 7inch |
| Lead Free | Lead Free |
| Length | 13inch |
| Material | Steel, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Futura |
| Weight | 6.8lb |
| Width | 8inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries MD-1960 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
