BUD Industries MD-1962 technical specifications.
| Body Color | Blue |
| Color | Blue, White |
| Height | 8inch |
| Lead Free | Lead Free |
| Length | 16inch |
| Material | Steel, Metal |
| Mount | External |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | Futura |
| Weight | 8.5lb |
| Width | 9inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries MD-1962 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.