
BOX ABS GRAY 15.74L X 11.79W
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BUD Industries NBA-10148 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | NEMA |
| Body Color | Grey |
| Color | Grey |
| Depth | 15.742inch |
| Flammability Rating | UL94 5VB |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 11.792inch |
| Material | Plastic, ABS, Polycarbonate |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Wall |
| Packaging | Bulk |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | No |
| Series | NBA |
| Weight | 6.2lb |
| Width | 5.895inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBA-10148 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
