
BUD Industries NBA-10156 technical specifications.
| Approvals | NEMA |
| Color | Grey |
| Depth | 23.61inch |
| Flammability Rating | UL94 5VB |
| Height | 9.056inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 22.785inch |
| Material | ABS, Plastic, Polycarbonate |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Wall |
| Package Quantity | 1 |
| Ratings | IP65, IP66 |
| Reach SVHC Compliant | No |
| Series | NBA |
| Thickness | 0.14inch |
| Weight | 14lb |
| Width | 15.733inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBA-10156 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
