
Enclosures, Boxes, & Cases 23.61 x 15.75 x 9.06 Clear Door
BUD Industries NBA-10176 technical specifications.
| Approvals | UL, IEC, NEMA |
| Color | Grey, Clear |
| Depth | 9.06inch |
| Flammability Rating | UL94 V-0 |
| Height | 9.056inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 22.785inch |
| Material | ABS, Plastic, Polycarbonate |
| Mount | Wall |
| Package Quantity | 1 |
| Ratings | IP65, IP66 |
| Reach SVHC Compliant | Unknown |
| Series | NBA |
| Thickness | 0.14inch |
| Weight | 14lb |
| Width | 15.733inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBA-10176 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
