
Electrical Enclosures 10.73 x 6.79 x 4.33 Solid Door
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BUD Industries NBB-10241 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Flammability Rating | UL94 5VB |
| Lead Free | Lead Free |
| Material | ABS, Plastic |
| Mount | Box |
| Packaging | Box |
| Ratings | IP65, IP66 |
| Reach SVHC Compliant | No |
| Weight | 1.7lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBB-10241 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
