
BUD Industries NBB-10247 technical specifications.
| Approvals | NEMA |
| Body Color | Grey |
| Color | Grey |
| Depth | 15.68inch |
| Flammability Rating | UL94 5VB |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 11.727inch |
| Material | PC, Plastic, ABS, Polycarbonate |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 40°C |
| Mount | Wall |
| Packaging | Bulk |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NBB |
| Weight | 4.2lb |
| Width | 5.11inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBB-10247 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.