
This grey general purpose enclosure is made from PC, plastic, ABS, and polycarbonate materials. It measures 5.9 inches in length, 5.9 inches in width, and 3.57 inches in depth. The enclosure is designed for wall mounting and features IP66 and IP65 ratings. It is compliant with RoHS regulations and has a weight of 1.2 pounds. The enclosure is available in bulk packaging and has a flammability rating of UL94 5VB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BUD Industries NBB-10260 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, IEC, NEMA |
| Body Color | Grey |
| Color | Grey, Clear |
| Depth | 3.57inch |
| Flammability Rating | UL94 5VB |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 5.9inch |
| Material | PC, Plastic, ABS, Polycarbonate |
| Mount | Wall |
| Packaging | Bulk |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NBB |
| Weight | 1.2lb |
| Width | 5.9inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBB-10260 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
