
General purpose electrical enclosure featuring a clear door, measuring 10.73 x 6.79 x 4.33 inches. Constructed from durable PC, Plastic, and ABS materials, this grey enclosure offers IP66 and IP65 ingress protection ratings. It boasts a UL94 5VB flammability rating and is designed for box mounting.
BUD Industries NBB-10261 technical specifications.
| Body Color | Grey |
| Color | Grey, Clear |
| Flammability Rating | UL94 5VB |
| Material | PC, Plastic, ABS |
| Mount | Box |
| Packaging | Bulk |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | Unknown |
| Series | NBB |
| Weight | 1.7lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBB-10261 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
