
BUD Industries NBB-10263 technical specifications.
| Approvals | UL, IEC, NEMA |
| Body Color | Grey |
| Color | Grey, Clear |
| Depth | 5.5inch |
| Flammability Rating | UL94 5VB |
| Height | 5.515inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 11.28inch |
| Material | ABS, PC, Plastic, Polycarbonate |
| Mount | Wall |
| Package Quantity | 1 |
| Ratings | IP65, IP66 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NBB |
| Thickness | 0.133inch |
| Weight | 2.2lb |
| Width | 7.475inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBB-10263 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
