
This grey ABS/PC wall mount enclosure has a thickness of 0.128inch and a weight of 4.4lb. It meets IP65 and IP66 ratings and is compliant with RoHS. The enclosure is made of ABS, PC, plastic, and polycarbonate materials and has a flammability rating of UL94 5VB. It is also lead free and has a body color of grey with a clear color.
BUD Industries NBB-10265 technical specifications.
| Approvals | UL, IEC, NEMA |
| Body Color | Grey |
| Color | Grey, Clear |
| Depth | 7.04inch |
| Flammability Rating | UL94 5VB |
| Height | 7.042inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 13.01inch |
| Material | ABS, PC, Plastic, Polycarbonate |
| Mount | Wall |
| Package Quantity | 1 |
| Ratings | IP65, IP66 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NBB |
| Thickness | 0.128inch |
| Weight | 4.4lb |
| Width | 13inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBB-10265 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
