
BUD Industries NBB-10267 technical specifications.
| Approvals | UL, IEC, NEMA |
| Body Color | Grey |
| Color | Grey, Clear |
| Depth | 6.3inch |
| Flammability Rating | UL94 5VB |
| Height | 6.295inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 15.68inch |
| Material | ABS, PC, Plastic, Polycarbonate |
| Mount | Wall |
| Package Quantity | 1 |
| Ratings | IP65, IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NBB |
| Thickness | 0.134inch |
| Weight | 4.2lb |
| Width | 11.727inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBB-10267 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
