General purpose enclosure, PBT/PC construction, 5.9" x 5.9" dimensions. Features NEMA approvals, IP66 and IP65 ratings, and UL94 5VA flammability rating. Operating temperature range from -40°C to 70°C. Grey housing, lead-free, wall-mountable design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BUD Industries NBB-15240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | NEMA |
| Body Color | Grey |
| Color | Grey |
| Depth | 5.904inch |
| Flammability Rating | UL94 5VA |
| Height | 90.63mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 149.97mm |
| Material | PBT, PC, Plastic, Polycarbonate, ABS |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 40°C |
| Mount | Wall |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | No |
| Series | NBB |
| Weight | 1.2lb |
| Width | 149.97mm |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBB-15240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
