
BUD Industries NBB-15253 technical specifications.
| Approvals | NEMA |
| Color | Grey |
| Depth | 19.17inch |
| Flammability Rating | UL94 5VA |
| Height | 7.851inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 19.17inch |
| Material | PBT, PC, Polycarbonate, Polybutylene, Plastic, ABS |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 40°C |
| Mount | Wall |
| Package Quantity | 1 |
| Ratings | IP65, IP66 |
| Reach SVHC Compliant | No |
| Series | NBB |
| Thickness | 0.126inch |
| Weight | 3.5lb |
| Width | 14.64inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBB-15253 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
