
ABS plastic enclosure, grey, featuring a 13.01-inch length and 13-inch width. Rated IP66 for dust and water protection, with a UL94 HB flammability rating. Designed for external mounting, this enclosure weighs 4.4lb and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BUD Industries NBB-22245 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Color | Grey |
| Color | Grey |
| Flammability Rating | UL94 HB |
| Housing Color | Grey |
| Material | Plastic, ABS |
| Mount | External |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | NBB |
| Weight | 4.4lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBB-22245 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
