
BUD Industries NBD-10442 technical specifications.
| Approvals | UL, IEC, NEMA |
| Body Color | Grey |
| Color | Grey |
| Depth | 3.85inch |
| Flammability Rating | UL94 5VB |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 11.024inch |
| Material | PC, Plastic, ABS |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Desktop |
| Packaging | Bulk |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | No |
| Series | NBD |
| Weight | 2lb |
| Width | 7.485inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBD-10442 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
