
Enclosures, Boxes, & Cases 15 x 7.53 x 7 Solid Door
BUD Industries NBD-10445 technical specifications.
| Approvals | UL, IEC, NEMA |
| Body Color | Grey |
| Color | Grey |
| Depth | 3.86inch |
| Flammability Rating | UL94 5VB |
| Height | 6.997inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 15inch |
| Material | ABS, PC, Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Desktop |
| Package Quantity | 1 |
| Ratings | IP65, IP66 |
| Reach SVHC Compliant | No |
| Series | NBD |
| Thickness | 0.123inch |
| Weight | 3.3lb |
| Width | 7.53inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBD-10445 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
