
This general purpose enclosure is made from ABS, PC, and plastic materials, with a grey color and a flammability rating of UL94 5VB. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The enclosure is rated for IP65 and IP66 and is lead free. It measures 13.423inch in length, 11.052inch in width, and 5.111inch in height, with a thickness of 0.128inch and a weight of 3.4lb.
BUD Industries NBD-10449 technical specifications.
| Approvals | UL, IEC, NEMA |
| Body Color | Grey |
| Color | Grey |
| Depth | 3.92inch |
| Flammability Rating | UL94 5VB |
| Height | 5.111inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 13.423inch |
| Material | ABS, PC, Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Desktop |
| Package Quantity | 1 |
| Ratings | IP65, IP66 |
| Reach SVHC Compliant | No |
| Series | NBD |
| Thickness | 0.128inch |
| Weight | 3.4lb |
| Width | 11.052inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBD-10449 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
