
Enclosures, Boxes, & Cases 14.96 x 11.02 x 7.01 Solid Door
BUD Industries NBD-10452 technical specifications.
| Approvals | UL, IEC, NEMA |
| Body Color | Grey |
| Color | Grey |
| Depth | 10.833inch |
| Flammability Rating | UL94 5VB |
| Height | 7.006inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 14.961inch |
| Material | ABS, PC, Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Desktop |
| Package Quantity | 1 |
| Ratings | IP65, IP66 |
| Reach SVHC Compliant | No |
| Series | NBD |
| Thickness | 0.12inch |
| Weight | 4.1lb |
| Width | 11.024inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBD-10452 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
