
This Grey ABS/PC wall mount enclosure has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is made of ABS, PC, plastic, and polycarbonate materials and is compliant with UL, IEC, and NEMA approvals. The enclosure has a flammability rating of UL94 5VB and is rated for IP65 and IP66 environments. It is lead-free and has a weight of 2lb.
BUD Industries NBD-10462 technical specifications.
| Approvals | UL, IEC, NEMA |
| Body Color | Grey |
| Color | Grey, Clear |
| Depth | 3.85inch |
| Flammability Rating | UL94 5VB |
| Height | 5.031inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 11.024inch |
| Material | ABS, PC, Plastic, Polycarbonate |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Wall |
| Package Quantity | 1 |
| Ratings | IP65, IP66 |
| Reach SVHC Compliant | No |
| Series | NBD |
| Thickness | 0.11inch |
| Weight | 2lb |
| Width | 7.485inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBD-10462 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
