
Enclosures, Boxes, & Cases 22.08 x 14.97 x 7.04 Clear Door
BUD Industries NBD-10476 technical specifications.
| Approvals | UL, IEC, NEMA |
| Package/Case | Metal |
| Color | Grey, Clear |
| Depth | 5.852inch |
| Flammability Rating | UL94 5VB |
| Height | 7.035inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 22.085inch |
| Material | ABS, PC, Plastic, Polycarbonate |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Wall |
| Package Quantity | 1 |
| Ratings | IP65, IP66 |
| Series | NBD |
| Thickness | 0.16inch |
| Weight | 7.5lb |
| Width | 14.975inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBD-10476 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
