
Enclosures, Boxes, & Cases 13.42 x 11.05 x 5.11 Outdoor
Sign in to ask questions about the BUD Industries NBD-15449 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries NBD-15449 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 5VA |
| Height | 5.111inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 13.423inch |
| Material | PBT, PC, Polycarbonate, Polybutylene, Plastic |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP65, IP66 |
| Reach SVHC Compliant | Unknown |
| Series | NBD |
| Thickness | 0.128inch |
| Weight | 3.4lb |
| Width | 11.052inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBD-15449 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.