
This general purpose enclosure is made from ABS and PC plastic materials, with a grey color and a box mount configuration. It has a flammability rating of UL94 5VA and is lead free. The enclosure is rated for operation up to 70°C and has a minimum operating temperature of -40°C.
Sign in to ask questions about the BUD Industries NBE-10543 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries NBE-10543 technical specifications.
| Approvals | UL, NEMA |
| Body Material | PC, Plastic, ABS |
| Color | Grey |
| Flammability Rating | UL94 5VA |
| Height | 5.515inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 11.28inch |
| Material | ABS, PC, Plastic, Polycarbonate |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP65, IP66 |
| Series | NBE |
| Weight | 3.5lb |
| Width | 7.475inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBE-10543 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.