This general purpose enclosure is manufactured by BUD Industries and features a grey and clear color scheme. It measures 19.17 inches in length, 14.64 inches in width, and 7.85 inches in depth. The enclosure is designed for wall mounting and is rated for IP66 and IP65 environments. It is made from a combination of PC, plastic, ABS, and polycarbonate materials and is lead-free. The enclosure is UL, IEC, and NEMA approved and has a flammability rating of UL94 5VA.
BUD Industries NBE-10573 technical specifications.
| Approvals | UL, IEC, NEMA |
| Color | Grey, Clear |
| Depth | 7.85inch |
| Flammability Rating | UL94 5VA |
| Lead Free | Lead Free |
| Length | 19.17inch |
| Material | PC, Plastic, ABS, Polycarbonate |
| Mount | Wall |
| Packaging | Bulk |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | Unknown |
| Series | NBE |
| Weight | 7.9lb |
| Width | 14.64inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBE-10573 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
