
General purpose ABS plastic enclosure, grey, with IP66 and IP65 ratings. Features a UL94 HB flammability rating and wall-mount capability. Constructed from lead-free ABS plastic, this enclosure weighs 0.8lb.
BUD Industries NBF-32010 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Material | Plastic, ABS |
| Mount | Wall |
| Packaging | Bulk |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | Unknown |
| Series | NBF |
| Weight | 0.8lb |
| RoHS | Not Compliant |
Download the complete datasheet for BUD Industries NBF-32010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
