
General purpose ABS plastic enclosure, grey, featuring IP66 and IP65 ratings for environmental protection. Constructed from UL94 HB flammability rated ABS plastic, this lead-free enclosure measures 11.81 inches in length and 7.87 inches in width. The enclosure weighs 2.7 pounds and is supplied in bulk packaging.
BUD Industries NBF-32018 technical specifications.
| Body Color | Grey |
| Color | Grey |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Material | Plastic, ABS |
| Packaging | Bulk |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | Unknown |
| Series | NBF |
| Weight | 2.7lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBF-32018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
