
This grey ABS plastic box enclosure has a height of 7.87 inches, length of 13.78 inches, and a thickness of 0.165 inches. It features an IP65 and IP66 rating for dust and water resistance. The enclosure is made from UL94 HB rated material, ensuring compliance with flammability standards. The box is available individually, with a weight of 8.9 pounds.
Sign in to ask questions about the BUD Industries NBF-32030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries NBF-32030 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 7.87inch |
| Length | 17.71inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP65, IP66 |
| Series | NBF |
| Thickness | 0.165inch |
| Weight | 8.9lb |
| Width | 13.78inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBF-32030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
