
The NBF-32040 is a grey ABS plastic box enclosure with a flammability rating of UL94 HB. It measures 7.08 inches in height, 19.68 inches in width, and 23.62 inches in length, with a thickness of 0.185 inches and a weight of 14 pounds. This enclosure is rated for IP66 and IP65, making it suitable for harsh environments.
Sign in to ask questions about the BUD Industries NBF-32040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries NBF-32040 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 7.08inch |
| Length | 23.62inch |
| Material | ABS, Plastic |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66, IP65 |
| Series | NBF |
| Thickness | 0.185inch |
| Weight | 14lb |
| Width | 19.68inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBF-32040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
