
The NBF-32110 is a grey wall-mount enclosure with an IP66 rating for protection against solid particles and water. It is made from PC, plastic, ABS, and polycarbonate materials. The enclosure meets UL94 5VA flammability standards. It is available in bulk packaging and weighs 0.8 pounds.
Sign in to ask questions about the BUD Industries NBF-32110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries NBF-32110 technical specifications.
| Body Color | Grey |
| Color | Grey |
| Flammability Rating | UL94 5VA |
| Material | PC, Plastic, ABS, Polycarbonate |
| Mount | Wall |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | NBF |
| Weight | 0.8lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBF-32110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
