
The NBF-32122 is a grey ABS plastic box enclosure with a flammability rating of UL94 5VA. It measures 5.9 inches in height, 9.84 inches in width, and 13.78 inches in length, with a thickness of 0.145 inches and a weight of 3 pounds. This enclosure is rated for IP65 and IP66 environments and is available in a single unit quantity.
Sign in to ask questions about the BUD Industries NBF-32122 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries NBF-32122 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 5VA |
| Height | 5.9inch |
| Length | 13.78inch |
| Material | PC, Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP65, IP66 |
| Series | NBF |
| Thickness | 0.145inch |
| Weight | 3lb |
| Width | 9.84inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBF-32122 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
