
The NBF-32128 is a grey ABS wall mount enclosure with a height of 6.29 inches, length of 17.71 inches, and width of 13.78 inches. It has a thickness of 0.165 inches and a weight of 6.9 pounds. The enclosure is rated for IP65 and IP66 flammability and is suitable for general use.
Sign in to ask questions about the BUD Industries NBF-32128 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries NBF-32128 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 5VA |
| Height | 6.29inch |
| Length | 17.71inch |
| Material | PC, Plastic, ABS |
| Mount | Wall |
| Package Quantity | 1 |
| Ratings | IP65, IP66 |
| Series | NBF |
| Thickness | 0.165inch |
| Weight | 6.9lb |
| Width | 13.78inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBF-32128 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
