
Grey ABS/Polycarbonate enclosure, 15.74" L x 11.81" W, featuring a clear lid. Constructed from durable PC and ABS plastic, this enclosure boasts a UL94 5VA flammability rating and IP66 ingress protection. Designed for box mounting, it ships in bulk packaging and weighs 5.6lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BUD Industries NBF-32226 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Color | Grey |
| Color | Grey, Clear |
| Flammability Rating | UL94 5VA |
| Material | PC, Plastic, ABS, Polycarbonate |
| Mount | Box |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | NBF |
| Weight | 5.6lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBF-32226 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
