
The NBF-32242 is a grey ABS wall mount enclosure with an IP66 rating, weighing 17lb. It meets the UL94 5VA flammability standard. The enclosure is made of PC, plastic, ABS, and polycarbonate materials, and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BUD Industries NBF-32242 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries NBF-32242 technical specifications.
| Body Color | Grey |
| Color | Grey, Clear |
| Flammability Rating | UL94 5VA |
| Material | PC, Plastic, ABS, Polycarbonate |
| Mount | Wall |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | NBF |
| Weight | 17lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBF-32242 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
