
Electrical Enclosures 7.87 x 3.93 x 2.75 SOLID DOOR OUTDOOR
Sign in to ask questions about the BUD Industries NBF-32306 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries NBF-32306 technical specifications.
| Body Color | Grey |
| Color | Grey |
| Flammability Rating | UL94 5VA |
| Material | PBT, PC, Polycarbonate, Polybutylene, Plastic, ABS |
| Mount | External |
| Packaging | Bulk |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | Unknown |
| Series | NBF |
| Weight | 0.8lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBF-32306 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
