
General purpose enclosure, 7.87" L x 5.9" W x 3.93" H, constructed from durable ABS and PBT plastic. Features a grey finish and a wall thickness of 0.115 inches. Rated IP66 and IP65 for environmental protection, with a UL94 5VA flammability rating. Designed for external mounting and weighs 1.2lb.
BUD Industries NBF-32312 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 5VA |
| Height | 3.93inch |
| Length | 7.87inch |
| Material | PBT, Plastic, ABS |
| Mount | External |
| Packaging | Bulk |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | Unknown |
| Series | NBF |
| Thickness | 0.115inch |
| Weight | 1.2lb |
| Width | 5.9inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBF-32312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
