
This grey wall mount enclosure is made from PBT and ABS plastic materials. It has a height of 5.9 inches, a length of 7.08 inches, and a thickness of 0.115 inches. The enclosure is rated for IP65 and IP66 environments and is suitable for general use.
Sign in to ask questions about the BUD Industries NBF-32314 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries NBF-32314 technical specifications.
| Body Color | Grey |
| Color | Grey |
| Flammability Rating | UL94 5VA |
| Height | 5.9inch |
| Length | 7.08inch |
| Material | PBT, Plastic, ABS |
| Mount | Wall |
| Package Quantity | 1 |
| Ratings | IP65, IP66 |
| Reach SVHC Compliant | No |
| Series | NBF |
| Thickness | 0.115inch |
| Weight | 1.5lb |
| Width | 7.08inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBF-32314 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
